MSI Cubi N 8GL-064 Mini PC Intel Celeron N4000 (2 x 1.1 GHz / max. 2.6 GHz) 4 GB RAM 64 GB SSD Win 10 Pro

  • Item no.: 2183289
  • Manufacturer no.: 00B17111-064
  • EAN: 4719072666880

If you're small, you need to be smart.The extra compact PC box for multimedia and work: The MSI Cubi N not only looks good, but is also completely silent in operation and particularly energy-saving. The mini-PC offers an unusual high performance for …

  • Warranty: 24 months
  • Manufacturer: MSI
  • Item no.: 2183289
  • Manufacturer no.: 00B17111-064
  • EAN: 4719072666880

If you're small, you need to be smart.The extra compact PC box for multimedia and work: The MSI Cubi N not only looks good, but is also completely silent in operation and particularly energy-saving. The mini-PC offers an unusual high performance for …

  • Warranty: 24 months
  • Manufacturer: MSI
Product type Mini PC
CPU series Intel® Celeron®
Processor/type Celeron N4000
Processor generation Gemini Lake
Processor cores (No.) 2 x
CPU speed 1.1 GHz
Turbo frequency (max.) 2.6 GHz
CPU cache 4 MB
RAM
4 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
No. of memory slots 1
RAM / Max. upgrade 8 GB
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 600
SSD size (total) 64 GB
SSD 1 type SSD
SSD 64 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Drive w/o hard drive
Bluetooth 4.2
Mobile internet WiFi
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 4 x
No. of VGA ports 1 x
Interfaces Bluetooth , Gigabit LAN (1 Gbps) , HDMI™ , Headphone/mic combo jack (3.5 mm) , RJ45 , USB 3.2 (Gen 1) , VGA , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Colour Black
Width 116 mm
Height 112 mm
Depth 44.5 mm
Weight 465 g
PSU power 40 W
Operating system (Version) Windows® 10 Pro
CPU Intel® Celeron® Processor N4000 (up to 2.60 GHz, 4 MB Intel® Cache)

Technical data

Product type Mini PC
CPU series Intel® Celeron®
Processor/type Celeron N4000
Processor generation Gemini Lake
Processor cores (No.) 2 x
CPU speed 1.1 GHz
Turbo frequency (max.) 2.6 GHz
CPU cache 4 MB
RAM
4 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Mini PCs