MSI Gaming Optix MPG27CQ-006DE LED 68.6 cm (27 inch) EEC C (A+++ - D) 2560 x 1440 p WQHD 1 ms DisplayPort, HDMI™, USB 3.

  • Item no.: 1696208
  • Manufacturer no.: 9S6-3FA31T-006
  • EAN: 4719072557805

The high-end gamingThe optix MPG 27 CQ is the high-end model of the curved gaming monitors by MSI. The Non-Plus Utra find challenging players to monitor technology and gaming features. The WQHDBildschirm delivers high-resolution with 144-Mhz Technolo…

  • Item no.: 1696208
  • Manufacturer no.: 9S6-3FA31T-006
  • EAN: 4719072557805

The high-end gamingThe optix MPG 27 CQ is the high-end model of the curved gaming monitors by MSI. The Non-Plus Utra find challenging players to monitor technology and gaming features. The WQHDBildschirm delivers high-resolution with 144-Mhz Technolo…

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black
Image format 16:9
Panel technology VA LED
Display type LED backlit
Response time 1 ms
Brightness 400 cd/m²
Contrast ratio 100000000 : 1
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.233 mm
Interfaces DisplayPort , HDMI™ , USB 3.1 , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) , Audio stereo (3.5 mm jack)
No. of MiniDPs 0 x
No. of DisplayPort 1 x
No. of DVI ports 0 x
No. of HDMI ports 2 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 0 x
No. of USB ports 3 x
Power consumption (ON) 61 W
Power consumption (standby) 0.49 W
Energy efficiency rating
C (A+++ - D)
Width 612 mm
Height 556 mm
Depth 379 mm
Weight 7.6 kg
Range of uses Gaming
Features Curved , Portrait view (pivot) , Height adjustable , Headphone jack , WQHD resolution
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black
Image format 16:9
Panel technology VA LED
Display type LED backlit
Response time 1 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors