MSI Prestige PE130 8RB-021 Desktop PC Intel Core i5 i5-8400 8 GB 1 TB HDD 128 GB SSD Nvidia GeForce GTX 1050 Ti Windows®

  • Item no.: 2207542
  • Manufacturer no.: 9S6-B92712-021
  • EAN: 4719072628253

MSI Prestige PE130 8RB-021 Desktop PC White

  • Warranty: 24 months
  • Manufacturer: MSI
  • Item no.: 2207542
  • Manufacturer no.: 9S6-B92712-021
  • EAN: 4719072628253

MSI Prestige PE130 8RB-021 Desktop PC White

  • Warranty: 24 months
  • Manufacturer: MSI
CPU Intel Core i5-8400
CPU series Intel Core i5
Processor/type i5-8400
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 6 x
CPU speed 2.8 GHz
Turbo frequency (max.) 4.0 GHz
CPU cache 9 MB
RAM
8 GB
RAM type DDR4-SDRAM
Memory clock speed 2666 MHz
No. of memory slots 2
RAM / Max. upgrade 32 GB
No. of graphics cards 1
Graphics card type Nvidia GeForce
Graphics card type GTX 1050 Ti
Graphics memory 4 GB
SSD size (total) 128 GB
SSD 1 type SSD
SSD 128 GB
SSD connection M.2 PCIe
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SSD SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Bluetooth 4.2
Mobile internet WiFi
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 1 x
No. of USB 2.0 ports 6 x
No. of USB 3.1 (1st gen) 2 x
Features SSD operating system , Built-in SSD
No. of VGA ports 1 x
Interfaces USB 3.2 (Gen 1) , USB 2.0 , LAN (10/100/1000 Mbps) , VGA , HDMI™ , PS/2 , DVI , Audio line out , Headphone jack (3.5 mm) , Microphone (3.5 mm jack)
Colour White
Width 163.5 mm
Height 420.2 mm
T 356.8 mm
Weight 6.36 kg
PSU power 300 W
Product type Desktop PC
Operating system (Version) Windows® 10 Home

Technical data

CPU Intel Core i5-8400
CPU series Intel Core i5
Processor/type i5-8400
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 6 x
CPU speed 2.8 GHz
Turbo frequency (max.) 4.0 GHz
CPU cache 9 MB
RAM
8 GB
RAM type DDR4-SDRAM

Frequently bought together

Similar products

See and discover other items from category Desktop Computers