MTA 06.00010 Mini blade-type fuse 2 A, 3 A, 4 A, 5 A, 7.5 A, 10 A, 15 A, 20 A, 25 A, 30 A Grey, Violet, Rose, Light bro

  • Item no.: 1455796
  • Manufacturer no.: 06.00010
  • EAN: 4016139086354

MS. 2, 3, 4, 5, 7.5, 10, 15, 20, 25, 30A

  • Warranty: 24 months
  • Manufacturer: MTA
  • Item no.: 1455796
  • Manufacturer no.: 06.00010
  • EAN: 4016139086354

MS. 2, 3, 4, 5, 7.5, 10, 15, 20, 25, 30A

  • Warranty: 24 months
  • Manufacturer: MTA
Colour Grey , Violet , Rose , Light brown , Brown , Red , Blue , Yellow , Matt , Green
Content 81 Parts
Nominal voltage 12 V , 24 V , 32 V
Nominal current 2 A , 3 A , 4 A , 5 A , 7.5 A , 10 A , 15 A , 20 A , 25 A , 30 A
Width 10.9 mm
Height 3.6 mm
Length 16.3 mm
Product type Mini blade-type fuse

Technical data

Colour Grey , Violet , Rose , Light brown , Brown , Red , Blue , Yellow , Matt , Green
Content 81 Parts
Nominal voltage 12 V , 24 V , 32 V
Nominal current 2 A , 3 A , 4 A , 5 A , 7.5 A , 10 A , 15 A , 20 A , 25 A , 30 A
Width 10.9 mm
Height 3.6 mm
Length 16.3 mm
Product type Mini blade-type fuse

Frequently bought together

Similar products

See and discover other items from category Car Fuses