MTA 30.04000 Mini blade-type fuse 3 A, 5 A, 10 A, 15 A, 20 A, 30 A Light brown, Red, Blue, Yellow, Green, Violet 1 Set

  • Item no.: 1455794
  • Manufacturer no.: 30.04000
  • EAN: 4016139086309

6 MiniSicherungen 3, 5, 10, 15, 20, 30A

  • Warranty: 24 months
  • Manufacturer: MTA
  • Item no.: 1455794
  • Manufacturer no.: 30.04000
  • EAN: 4016139086309

6 MiniSicherungen 3, 5, 10, 15, 20, 30A

  • Warranty: 24 months
  • Manufacturer: MTA
Colour Light brown , Red , Blue , Yellow , Green , Violet
Content 1 Set
Nominal voltage 12 V , 24 V , 32 V
Nominal current 3 A , 5 A , 10 A , 15 A , 20 A , 30 A
Width 10.9 mm
Height 3.6 mm
Length 16.3 mm
Product type Mini blade-type fuse

Technical data

Colour Light brown , Red , Blue , Yellow , Green , Violet
Content 1 Set
Nominal voltage 12 V , 24 V , 32 V
Nominal current 3 A , 5 A , 10 A , 15 A , 20 A , 30 A
Width 10.9 mm
Height 3.6 mm
Length 16.3 mm
Product type Mini blade-type fuse

Frequently bought together

Similar products

See and discover other items from category Car Fuses