MTD Products BLB40 Rechargeable battery 41AA0-QO600 BLB40 Blower w/o battery 40 V

  • Item no.: 1662589
  • Manufacturer no.: 41AA0-QO600
  • EAN: 4008423882995

The vertical fan design of the Blb 40 enables a particularly effective utilization of energy and a high power ratio. In addition, the cordless leaf blower by a low weight, easy handling and a very high wind volume.This text is machine translated.…

  • Item no.: 1662589
  • Manufacturer no.: 41AA0-QO600
  • EAN: 4008423882995

The vertical fan design of the Blb 40 enables a particularly effective utilization of energy and a high power ratio. In addition, the cordless leaf blower by a low weight, easy handling and a very high wind volume.This text is machine translated.…

Features w/o battery
Functions (garden blowers) Blow function
Operating type Rechargeable battery
Operating voltage 40 V
Technology Li-ion
Air speed 177 km/h
Weight 2.22 kg
Air speed 177 km/h
Product type Blower

Technical data

Features w/o battery
Functions (garden blowers) Blow function
Operating type Rechargeable battery
Operating voltage 40 V
Technology Li-ion
Air speed 177 km/h
Weight 2.22 kg
Air speed 177 km/h
Product type Blower

Frequently bought together

Similar products

See and discover other items from category Garden Blowers & Vaccums