Müller Licht 57025 Portable mini light (+ motion detector) LED (monochrome) White

  • Item no.: 1225269
  • Manufacturer no.: 57025
  • EAN: 4018412326324

LED-MINI-SCHUBLADENLICHT, 2ER SET

  • Item no.: 1225269
  • Manufacturer no.: 57025
  • EAN: 4018412326324

LED-MINI-SCHUBLADENLICHT, 2ER SET

Power supply (LOV) battery-powered
Operating voltage 4.5 V
Base
Built-in LED
Bulb type LED (monochrome)
Light colour Daylight white
Total luminous flux 5 lm
Colour White
Width 2.8 cm
Height 2.3 cm
Length 6.3 cm
Energy efficiency rating
Doesn't apply
Product type Portable mini light (+ motion detector)

Technical data

Power supply (LOV) battery-powered
Operating voltage 4.5 V
Base
Built-in LED
Bulb type LED (monochrome)
Light colour Daylight white
Total luminous flux 5 lm
Colour White
Width 2.8 cm
Height 2.3 cm
Length 6.3 cm

Frequently bought together

Similar products

See and discover other items from category Portable Small Lights (Touch Lights)