Technical data
Packaging type | Tape cut |
---|---|
Type | 0603 |
Impedance at 100 MHz | 220 Ω |
Nominal current | 0.2 A |
Material | Duplex steel |
Tolerance ± | 25 % |
Length | 1.6 mm |
Width | 0.8 mm |
Content | 1 pc(s) |
Dim | (L x W) 1.6 mm x 0.8 mm |
Type | BLM18BD221SN1D |
---|---|
Product type | SMD ferrite bead |
Documents & Downloads
Chip ferrite bead BLM-Series
- Warranty: 24 months
- Manufacturer: Murata
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores