Technical data
Type | SMD |
---|---|
Type | 1812 |
Inductance (L) | 100 µH |
Frequency | 6.8 MHz |
Tolerance ± | 10 % |
Nominal current | 0.19 A |
Length | 4.5 mm |
Width | 3.2 mm |
Content | 1 pc(s) |
Dim | (L x W) 4.5 mm x 3.2 mm |
Type | LQH43CN101K03L |
---|---|
Product type | Inductor |
Documents & Downloads
Murata LQH43CN101K03L Inductor SMD 1812 100 µH 0.19 A 1 pc(s)
- Warranty: 24 months
- Manufacturer: Murata
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes