Murata PV36Z502C01B00 Cermet Trimming Potentiometer PV 36 Z

  • Item no.: 422387
  • Manufacturer no.: PV36Z502C01B00
  • EAN: 2050000794919

CERMET TRIMMER PV 36 Z 5K00 10%

  • Warranty: 24 months
  • Manufacturer: Murata
  • Item no.: 422387
  • Manufacturer no.: PV36Z502C01B00
  • EAN: 2050000794919

CERMET TRIMMER PV 36 Z 5K00 10%

  • Warranty: 24 months
  • Manufacturer: Murata
Features 25-pos
Resistance 5 kΩ
Resistance characteristic linear
Power rating 0.5 W
Cut-off voltage 300 V
Mechanical angle 9000 °
Connection Print
Operation type side
Min. temperature -55 °C
Max. temperature +125 °C
Tolerance ± 10 %
Width 10 mm
Height 5 mm
Dim (L x W x H) 10 x 10 x 5 mm
Content 1 pc(s)
Type PV36Z502C01B00
Length 10 mm
Adjustment range 25 revolutions
Tolerance ±10 %
Type PV36Z502C01B00
Temperature range -55 - +125 °C
Load capacity 0.5 W
Product type Cermet trimmer

Technical data

Features 25-pos
Resistance 5 kΩ
Resistance characteristic linear
Power rating 0.5 W
Cut-off voltage 300 V
Mechanical angle 9000 °
Connection Print
Operation type side
Min. temperature -55 °C
Max. temperature +125 °C

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Trimmers