Technical data
- Casing colour: Blue
Capacity (elec.) | 6 pF |
---|---|
Nominal voltage | 100 V DC |
Tolerance ± | 50 % |
Length | 4.5 mm |
Width | 3.2 mm |
Height | 1.6 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 4.5 x 3.2 x 1.6 mm |
Type | TZC3Z060A310R00 |
Type | SMT |
Nominal voltage (details) | voltage:100 V DC |
---|---|
Tolerance | 0 - 50 % |
Type | TZC3Z060A310R00 |
Capacity (elec.) | 2.0 - 6.0 pF |
Product type | Trimmer capacitor |
Documents & Downloads
Murata TZC3Z060A310R00 Trimmer capacitor 6 pF 100 V DC 50 % (L x W x H) 4.5 x 3.2 x 1.6 mm 1 pc(s)
- Warranty: 24 months
- Manufacturer: Murata
Comments
For more information on this TZC3Z060A310R00 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Capacitors (Misc.)