My Wall HL 12-3 L 1x Monitor desk mount 33,0 cm (13") - 68,6 cm (27") Height-adjustable, Tiltable, Swivelling, Swivellin

  • Item no.: 1609995
  • Manufacturer no.: HL 12-3 L
  • EAN: 4012386132837

Expand jobs and conference rooms quickly and easily to other monitors. With the myWall Monitor Desk Mount bring to easily connect up to 2 more 27" monitors in the game. Thanks to the integrated mounting terminal, the VESA-compatible mount and integra…

  • Item no.: 1609995
  • Manufacturer no.: HL 12-3 L
  • EAN: 4012386132837

Expand jobs and conference rooms quickly and easily to other monitors. With the myWall Monitor Desk Mount bring to easily connect up to 2 more 27" monitors in the game. Thanks to the integrated mounting terminal, the VESA-compatible mount and integra…

Product type Monitor desk mount
Suitable for displays sized 33,0 cm (13") - 68,6 cm (27")
Add-on displays 1
Holder type Height-adjustable , Tiltable , Swivelling , Swivelling
Features Telescopic , Pneumatic , Variable distance from wall
Apple-compatible
No
Max. load capacity 9 kg
Pneumatic technology
Yes / Yes
VESA standard
100 x 100 mm , 75 x 75 mm
Rotation 360 °
Max. table thickness 85 mm
Tilt range (bottom) 90 °
Tilt range (top) 90 °
Swivel range (left) 90 °
Swivel range (right) 90 °
Distance to wall (min.) 0 cm
Distance to wall (max.) 52.7 cm
Width 6.5 cm
Height 57 cm
Depth 73.2 mm
Colour White
Material (details) Iron
Weight 7900 g
For display sizes of 33,0 cm (13") , 33,8 cm (13,3") , 35,6 cm (14") , 35,8 cm (14,1") , 38,1 cm (15") , 39,6 cm (15,6") , 40,6 cm (16") , 43,2 cm (17") , 43,9 cm (17,3") , 45,7 cm (18") , 48,3 cm (19") , 50,8 cm (20") , 54,6 cm (21,5") , 55,9 cm (22") , 58,4 cm (23") , 61,0 cm (24") , 63,5 cm (25") , 66,0 cm (26") , 68,6 cm (27")

Technical data

Product type Monitor desk mount
Suitable for displays sized 33,0 cm (13") - 68,6 cm (27")
Add-on displays 1
Holder type Height-adjustable , Tiltable , Swivelling , Swivelling
Features Telescopic , Pneumatic , Variable distance from wall
Apple-compatible
No
Max. load capacity 9 kg
Pneumatic technology
Yes / Yes
VESA standard
100 x 100 mm , 75 x 75 mm
Rotation 360 °

Frequently bought together

Similar products

See and discover other items from category PC Monitor Stands & Brackets