myAVR Starter set MK2 PLUS
The ideal system to start: from hardware through software, textbook, to the cables and much more is included to get started right away. The software has been tailored for the hardware and enables programming in Assembler, C and C++.
- Warranty: 24 months
- Manufacturer: myAVR
The ideal system to start: from hardware through software, textbook, to the cables and much more is included to get started right away. The software has been tailored for the hardware and enables programming in Assembler, C and C++.
- Warranty: 24 months
- Manufacturer: myAVR
Technical data
Length | 90 mm |
---|---|
Width | 90 mm |
Product type | Starter set |
Version | Component |
Type | myAVR beginner MK2 USB PLUS |
Operating voltage | per USB |
Operating voltage | USB , 5 V / DC |
Documents & Downloads
myAVR beginner set MK2 PLUS
The ideal system to start: from hardware through software, textbook, to the cables and much more is included to get started right away. The software has been tailored for the hardware and enables programming in Assembler, C and C++.
Highlights & Details
- Incl. textbooks (in German), development environment (in German) and hardware
- Ideal for beginners of micro-controller programming
- Additionally included: LCD Add-On, myMultiProg
Delivery
- Fully equipped myAVR Board MK2 USB with ATmega8 microcontroller
- Software, online help and manuals all in German
- myAVR instruction book in German, with many tested training examples and comments in German
- Lead
- Working and reference sheets
- myAVR LCD add-on, equipped, 2-line, with backlight
- Instruction book LCD completely in German (Assembler, C, Bascom)
- ATmega32 und ATtiny13
- Warranty: 24 months
- Manufacturer: myAVR
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microcontroller Boards & Kits (MCU)