NanoPi Neo Air 512 MB 4 x 1.2 GHz Nanopi

  • Item no.: 1527409
  • Manufacturer no.: NanoPi-Neo-Air
  • EAN: 4038816136251

The ALLWINNER NEO is based on the allwinner H3 chip and works with up to 4x 1.2GHZ. It is ideal for hobby programr, a maker and electronic fans. The only 40 x 40 mm small board is, of course, completely open source and works like the Raspberry Pi ® w…

  • Warranty: 24 months
  • Manufacturer: Nanopi
  • Item no.: 1527409
  • Manufacturer no.: NanoPi-Neo-Air
  • EAN: 4038816136251

The ALLWINNER NEO is based on the allwinner H3 chip and works with up to 4x 1.2GHZ. It is ideal for hobby programr, a maker and electronic fans. The only 40 x 40 mm small board is, of course, completely open source and works like the Raspberry Pi ® w…

  • Warranty: 24 months
  • Manufacturer: Nanopi
  • Wi-fi: 802.11b/g/n
  • Bluetooth ®: 4.0 dual mode
  • PCB layer: 6
  • Operating voltage: DC 5V/2A
  • OS/Software: U-boat, Ubuntu core.
Type NanoPi Neo Air
SoC Allwinner H3
Processor ARM Cortex-A7
Processor cores (No.) 4 x
RAM
512 MB
Clock speed 1.2 GHz
Memory type DDR3
Operating system (Version) w/o OS
Memory capacity 8 GB
Internal ports GPIO (24-pin) , CSI (camera)
External ports 2x USB 2.0 , micro SD , micro USB (current)
Wi-Fi b/g/n
Bluetooth 4.0
Power supply (LOV) via USB
Output voltage (min.) 5 V
Output current 2 A
Length 40 mm
Width 40 mm
Cloud integration
Conrad Connect
Product type SBC

Technical data

  • Wi-fi: 802.11b/g/n
  • Bluetooth ®: 4.0 dual mode
  • PCB layer: 6
  • Operating voltage: DC 5V/2A
  • OS/Software: U-boat, Ubuntu core.
Type NanoPi Neo Air
SoC Allwinner H3
Processor ARM Cortex-A7
Processor cores (No.) 4 x
RAM
512 MB
Clock speed 1.2 GHz
Memory type DDR3
Operating system (Version) w/o OS
Memory capacity 8 GB
Internal ports GPIO (24-pin) , CSI (camera)

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Single Board Computers (SBCs)