NAS server Refurbished (very good) 16 TB Synology DiskStation DS420+ 16 TB built-in 4x 4TB HDD (recertified), 2x M2 slo

  • Item no.: 2301473
  • EAN: 4260605456213

Synology NAS server 1 pc(s)

  • Item no.: 2301473
  • EAN: 4260605456213

Synology NAS server 1 pc(s)

Memory capacity 16 TB
RAM
2 GB
Supported mobile OS Android™ , Apple iOS® , Windows® , Mac OS®
Access via mobile devices App , Streaming
Features built-in 4x 4TB HDD (recertified) , 2x M2 slot
Interfaces USB 3.0
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 2 x
Cloud Yes
DLNA Yes
Width 199 mm
Height 166 mm
Depth 223 mm
Weight 2.18 kg
Power supply (LOV) mains-powered
Dim (W x H x D) 199 x 166 x 223 mm
Product condition
Refurbished (very good)
Condition The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.
Product type NAS server

Technical data

Memory capacity 16 TB
RAM
2 GB
Supported mobile OS Android™ , Apple iOS® , Windows® , Mac OS®
Access via mobile devices App , Streaming
Features built-in 4x 4TB HDD (recertified) , 2x M2 slot
Interfaces USB 3.0
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 2 x
Cloud Yes
DLNA Yes

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted Cloud & NAS