Nebo Cryket LED (monochrome) Torch battery-powered 250 lm 182 g

  • Item no.: 2127221
  • Manufacturer no.: NB6437
  • EAN: 5060063224930

The Cryket is a particularly versatile 3-in-1 LED torch.It is equipped with a 240 lumen COB working light, a 250 lumen bright spot light and an intensive red light. The unique, swiveling design enables the rotation of the lamp head. Thus, the lamp ca…

  • Warranty: 24 months
  • Manufacturer: Nebo
  • Item no.: 2127221
  • Manufacturer no.: NB6437
  • EAN: 5060063224930

The Cryket is a particularly versatile 3-in-1 LED torch.It is equipped with a 240 lumen COB working light, a 250 lumen bright spot light and an intensive red light. The unique, swiveling design enables the rotation of the lamp head. Thus, the lamp ca…

  • Warranty: 24 months
  • Manufacturer: Nebo
  • 4x AAA battery (included)
Colour Black
Weight 182 g
Dim (Ø x L) 41 mm x 125 mm
(Ø) 41 mm
Length 125 mm
No. of bulbs 2
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Illumination range (high) 113 m
Illumination range (low) 6 m
Illumination range (medium) 21 m
Light duration (high) 3.5 h
Light duration (low) 6.5 h
Light duration (medium) 2.75 h
Luminous flux (high) 250 lm
Luminous flux (low) 15 lm
Luminous flux (medium) 240 lm
Waterproof No
Product type Torch

Technical data

  • 4x AAA battery (included)
Colour Black
Weight 182 g
Dim (Ø x L) 41 mm x 125 mm
(Ø) 41 mm
Length 125 mm
No. of bulbs 2
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Illumination range (high) 113 m

Frequently bought together

Similar products

See and discover other items from category Torches