Nebo NB6713 Inspector Penlight battery-powered LED (monochrome) 146 mm Black
The Inspector is an innovative and powerful torch that provides the perfect light for every situation with 180 lumens, 3 light modes and a 3x zoom. Extremely robust, waterproof and has a removable clip. A special feature is the soft-touch technology,…
- Warranty: 24 months
- Manufacturer: Nebo
The Inspector is an innovative and powerful torch that provides the perfect light for every situation with 180 lumens, 3 light modes and a 3x zoom. Extremely robust, waterproof and has a removable clip. A special feature is the soft-touch technology,…
- Warranty: 24 months
- Manufacturer: Nebo
Technical data
- 2x AAA battery (included)
- Protection class IP67
- Flashing light Light current 180 lm, light duration 1 h, light range 84 m
Power supply (LOV) | battery-powered |
---|---|
LEDs | 1 |
Bulb type | LED (monochrome) |
Luminous flux (high) | 180 lm |
Luminous flux (low) | 54 lm |
Illumination range (high) | 84 m |
Illumination range (low) | 46 m |
Light duration (high) | 2 h |
Light duration (low) | 6 h |
Colour | Black |
Material | Aluminium |
---|---|
Weight | 62 g |
Length | 146 mm |
(Ø) | 12 mm |
Dim | (Ø x L) 12 mm x 146 mm |
Product type | Penlight |
Penlight Inspector
The Inspector is an innovative and powerful torch that provides the perfect light for every situation with 180 lumens, 3 light modes and a 3x zoom. Extremely robust, waterproof and has a removable clip. A special feature is the soft-touch technology, with which the mode can be activated by a slight touch of the ON/OFF switch.
This text is machine translated.
Highlights & Details
- 2 luminous intensity with blinking light function
- Can be focused
- Waterproof
- End cap switch with soft-touch technology
Facts
- 2 luminosity
- Blinking light function
- Focus able
- Drop-tested from 1 m height
- Anodized aircraft aluminum
- Shock-proof
- Waterproof
- End cap switch with soft-touch technology
- Clip removable
Delivery
- Inspector
- Batteries
- Clip
- User manual.
- Warranty: 24 months
- Manufacturer: Nebo
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Penlights