Nebo NB6810 INSPECTOR RC Penlight rechargeable LED (monochrome) 165 mm Black

  • Item no.: 2227297
  • Manufacturer no.: NB6810
  • EAN: 5060063226996

The Inspector RC is a professional 360 lumen rechargeable, waterproof (IP67) pen pocket lamp. The Inspector RC has FLEX-POWER and can be operated with the integrated battery as well as with 2 AAA batteries. In addition, it has a removable steel clip,…

  • Warranty: 24 months
  • Manufacturer: Nebo
  • Item no.: 2227297
  • Manufacturer no.: NB6810
  • EAN: 5060063226996

The Inspector RC is a professional 360 lumen rechargeable, waterproof (IP67) pen pocket lamp. The Inspector RC has FLEX-POWER and can be operated with the integrated battery as well as with 2 AAA batteries. In addition, it has a removable steel clip,…

  • Warranty: 24 months
  • Manufacturer: Nebo
  • Protection class IP67
  • Flashing light Light current 360 lm
Power supply (LOV) rechargeable
LEDs 1
Bulb type LED (monochrome)
Luminous flux (high) 360 lm
Luminous flux (low) 120 lm
Illumination range (high) 90 m
Illumination range (low) 50 m
Light duration (high) 1 h
Light duration (low) 3 h
Colour Black
Material Aluminium
Weight 62 g
Length 165 mm
(Ø) 18 mm
Product type Penlight

Technical data

  • Protection class IP67
  • Flashing light Light current 360 lm
Power supply (LOV) rechargeable
LEDs 1
Bulb type LED (monochrome)
Luminous flux (high) 360 lm
Luminous flux (low) 120 lm
Illumination range (high) 90 m
Illumination range (low) 50 m
Light duration (high) 1 h
Light duration (low) 3 h
Colour Black

Frequently bought together

Similar products

See and discover other items from category Penlights