Nebo Rebel 600 RC LED (monochrome) Headlamp rechargeable 600 lm 4.5 h NB6691

  • Item no.: 2127224
  • Manufacturer no.: NB6691
  • EAN: 5060063225814

The Rebel is a fully rechargeable function lamp, which becomes a useful head lamp with the help of the headband. Although so small that it fits comfortably on the palm of your hand, the small rebel with 600 lumens of light makes it look like a big on…

  • Warranty: 24 months
  • Manufacturer: Nebo
  • Item no.: 2127224
  • Manufacturer no.: NB6691
  • EAN: 5060063225814

The Rebel is a fully rechargeable function lamp, which becomes a useful head lamp with the help of the headband. Although so small that it fits comfortably on the palm of your hand, the small rebel with 600 lumens of light makes it look like a big on…

  • Warranty: 24 months
  • Manufacturer: Nebo
  • Charging time: approx. 2 hrs
Colour Black
Weight 46 g
Dim (Ø x L) 26 mm x 74 mm
(Ø) 26 mm
Length 74 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) rechargeable
Illumination range (high) 90 m
Illumination range (low) 28 m
Illumination range (medium) 56 m
Light duration (max.) 4.5 h
Light duration (low) 4.5 h
Light duration (medium) 2 h
Luminous flux (high) 600 lm
Luminous flux (low) 60 lm
Luminous flux (medium) 240 lm
Waterproof No
Product type Headlamp

Technical data

  • Charging time: approx. 2 hrs
Colour Black
Weight 46 g
Dim (Ø x L) 26 mm x 74 mm
(Ø) 26 mm
Length 74 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) rechargeable
Illumination range (high) 90 m

Frequently bought together

Similar products

See and discover other items from category Headlamps