Nebo Redline Flex LED (monochrome) Torch rechargeable 450 lm 5.5 h 91 g
The Redline Flex uses Flex-Fuel technology, which allows either an AA battery or a 14500 Li-Ion rechargeable battery (included) to be used for operation. In addition, it has 4 light modes, which include the 450 lumen turbo mode and the 250 lumen high…
- Warranty: 24 months
- Manufacturer: Nebo
The Redline Flex uses Flex-Fuel technology, which allows either an AA battery or a 14500 Li-Ion rechargeable battery (included) to be used for operation. In addition, it has 4 light modes, which include the 450 lumen turbo mode and the 250 lumen high…
- Warranty: 24 months
- Manufacturer: Nebo
Technical data
- 14500 Li-ion battery (included)
- Shaft Ø 20 mm
Colour | Black |
---|---|
Weight | 91 g |
Dim | (Ø x L) 29 mm x 107 mm |
(Ø) | 29 mm |
Length | 107 mm |
No. of bulbs | 1 |
Bulb type | LED (monochrome) |
Material | Aluminium |
Power supply (LOV) | rechargeable |
Illumination range (high) | 237 m |
Illumination range (low) | 28 m |
---|---|
Illumination range (medium) | 160 m |
Light duration (max.) | 5.5 h |
Light duration (low) | 5.5 h |
Light duration (medium) | 2.5 h |
Luminous flux (high) | 450 lm |
Luminous flux (low) | 80 lm |
Luminous flux (medium) | 250 lm |
Waterproof | No |
Product type | Torch |
LED battery torch Redline Flex
The Redline Flex uses Flex-Fuel technology, which allows either an AA battery or a 14500 Li-Ion rechargeable battery (included) to be used for operation. In addition, it has 4 light modes, which include the 450 lumen turbo mode and the 250 lumen high mode. In addition, the FLEX has a 6x zoom and an attachment clip, which can be used in two directions. The strong magnet in the end cap conveniently provides for free hands.
Since the power supply takes place via USB, you can charge the lamp on the way or at home at any USB.
This text is machine translated.
Highlights & Details
- 3 luminosity and SOS-function
- Adjustable focus
- Powerful magnetic base
Facts
- 3 luminosity
- SOS-function
- focusable
- powerful magnetic base
- Housing from anodized aircraft aluminum
- convex lens
- shockproof
- Splash-water protected
- grippy surface
- Drop-tested from 1 m height
- Side pressure switch
- Battery status display
- Micro-USB charging socket under the lamp head
- Battery with minimum self-discharge and high energy density
- Over- And deep discharge protection
- Short-circuit proof
Delivery
- Redline Flex
- Clip
- Rechargeable battery
- USB charging cable
- User manual.
- Warranty: 24 months
- Manufacturer: Nebo
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Torches