Nebo Slyde+ LED (monochrome) Torch battery-powered 300 lm 267 g
The innovative Slyde+ has a powerful and dimmable LED as well as a side COB LED. This COB LED is activated when the torch is pulled apart. In addition, the COB-LED can be set to red continuous and flashing light. A powerful magnet is integrated in th…
- Warranty: 24 months
- Manufacturer: Nebo
The innovative Slyde+ has a powerful and dimmable LED as well as a side COB LED. This COB LED is activated when the torch is pulled apart. In addition, the COB-LED can be set to red continuous and flashing light. A powerful magnet is integrated in th…
- Warranty: 24 months
- Manufacturer: Nebo
Technical data
- 4x AAA battery (included)
- COB-LED luminous flux 200 lm, luminous period 3.5 h, luminous range 21 m
- COB-LED red luminous flux 35 lm, light duration 2 h, light range 8 m
Colour | Black |
---|---|
Weight | 267 g |
Dim | (Ø x L) 42 mm x 172, 230 mm, mm |
(Ø) | 42 mm |
Length | 172 mm , 230 mm |
No. of bulbs | 2 |
Bulb type | LED (monochrome) |
Material | Aluminium |
Power supply (LOV) | battery-powered |
Illumination range (high) | 135 m |
Light duration (high) | 3 h |
---|---|
Luminous flux (high) | 300 lm |
Waterproof | No |
Product type | Torch |
LED torch Slyde+
The innovative Slyde+ has a powerful and dimmable LED as well as a side COB LED. This COB LED is activated when the torch is pulled apart. In addition, the COB-LED can be set to red continuous and flashing light. A powerful magnet is integrated in the end cap, which holds the lamp to metallic objects without any problem.
This text is machine translated.
Highlights & Details
- Extendable COB-LED with red continuous and flashing light
- Adjustable focus
- Dimmable
- Powerful magnetic base
Facts
- Focusable
- Extendable COB-LED
- Dimmable
- COB-LED with red continuous and blinking light
- Powerful magnetic base
- Housing from anodized aircraft aluminum
- convex lens
- Shock-proof
- Splash-water protected
- Grip-free surface
- Drop tested from 1 m height
- High-quality COB-LED and high-power LED installed
- Side pressure switch
- Stainless steel bezel
Delivery
- Slyde+
- Batteries
- User manual.
- Warranty: 24 months
- Manufacturer: Nebo
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Torches