NEC EA241WM LCD Refurbished (good) 61 cm (24 inch) 1920 x 1200 p 16:10 5 ms VGA, DVI, Headphone jack (3.5 mm) TSTN

  • Item no.: 1365872
  • Manufacturer no.: EA241WM
  • EAN: 4016138986686

NEC MULTISYNC EA241WM REFURB-TFT

  • Warranty: 24 months
  • Manufacturer: NEC
  • Item no.: 1365872
  • Manufacturer no.: EA241WM
  • EAN: 4016138986686

NEC MULTISYNC EA241WM REFURB-TFT

  • Warranty: 24 months
  • Manufacturer: NEC
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Response time 5 ms
Colour Black
Image format 16:10
Interfaces VGA , DVI , Headphone jack (3.5 mm)
Panel technology TSTN
Features Built-in speakers , Headphone jack
Contrast ratio 1000 : 1
Brightness 400 cd/m²
Hor. viewing angle 160 °
Vertical viewing angle 160 °
Power consumption (ON) 52 W
Power consumption (standby) 2 W
Dot pitch 0.270 mm
Width 558.6 mm
Height 547 mm
Depth 272.4 mm
Wall mounting option 100 x 100 mm VESA standard
No. of DVI ports 1 x
No. of VGA ports 1 x
Weight 10.5 kg
Display type Colour
Height-adjustable from 437 mm
Height-adjustable to 547 mm
Dim (W x H x D) 558.6 x 547 x 272.4 mm
Product condition
Refurbished (good)
Resolution (max.) 1920 x 1200 p
Energy efficiency rating
Doesn't apply
Condition The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.
Product type LCD

Technical data

Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Response time 5 ms
Colour Black
Image format 16:10
Interfaces VGA , DVI , Headphone jack (3.5 mm)
Panel technology TSTN
Features Built-in speakers , Headphone jack
Contrast ratio 1000 : 1
Brightness 400 cd/m²

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PC Monitors