Neffos A5 Smartphone 16 GB 5.99 inch (15.2 cm) Dual SIM Android™ 9.0 5 MP Emerald green

  • Item no.: 2267575
  • Manufacturer no.: TP7032AB2EU
  • EAN: 6935364087791

Larger display, larger viewThe Neffos A5 has the 5.99" HD+ FullView display, you can see photos, videos or games on the large screen. The 2.5D curved glass offers you an extensive full-screen view.Elegant color with stylish designWith its modern desi…

  • Warranty: 24 months
  • Manufacturer: Neffos
  • Item no.: 2267575
  • Manufacturer no.: TP7032AB2EU
  • EAN: 6935364087791

Larger display, larger viewThe Neffos A5 has the 5.99" HD+ FullView display, you can see photos, videos or games on the large screen. The 2.5D curved glass offers you an extensive full-screen view.Elegant color with stylish designWith its modern desi…

  • Warranty: 24 months
  • Manufacturer: Neffos
  • Sensors: Accelerometer
Operating system (Version) Android™ 9.0
CPU type Quad Core
Processor cores (No.) 4 x
CPU speed 1.3 GHz
Display (cm) 15.2 cm
Screen size diagonal (inches) 5.99 inch
Display resolution 1440 x 720 p
Display resolution mode HD+
Resolution of built-in camera 5 MP
Front camera resolution 2 MP
Memory capacity 16 GB
Memory card slots microSD card (up to 128 GB)
RAM
1 GB
SIM card type Nano SIM , Nano SIM
Bluetooth Yes
Bluetooth 4.2
GSM standard GSM/2G , UMTS/3G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
Data transfer EDGE , GPRS , HSDPA 3,6 MBit/s , HSDPA 42 MBit/s
Contract None
Colour Emerald green
Built-in Glonass Yes (built-in)
Built-in GPS Yes (built-in)
NFC (Near field communication) No
Wi-Fi Yes
Standby max. 294 h
Rechargeable Li-Ionen, 3050 mAh
Width 78 mm
Height 162.8 mm
Depth 9.75 mm
Weight 188 g
Interfaces Micro USB
Rechargeable battery technology Li-ion
SIM card type
Dual SIM
Battery capacity 3050 mAh
Product type Smartphone

Technical data

  • Sensors: Accelerometer
Operating system (Version) Android™ 9.0
CPU type Quad Core
Processor cores (No.) 4 x
CPU speed 1.3 GHz
Display (cm) 15.2 cm
Screen size diagonal (inches) 5.99 inch
Display resolution 1440 x 720 p
Display resolution mode HD+
Resolution of built-in camera 5 MP
Front camera resolution 2 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones