Neffos C9 Max Dual SIM smartphone 32 GB 6.09 inch (15.5 cm) Dual SIM Android™ 9.0 Grey
Elegant and exquisiteThe fog-black shade shimmers like a starlight at the night sky. When the light intensity changes, the back provides a mysterious view. The C9s offers a sense of light with a flowing slope at the side. The soft body is estheticall…
- Warranty: 24 months
- Manufacturer: Neffos
Elegant and exquisiteThe fog-black shade shimmers like a starlight at the night sky. When the light intensity changes, the back provides a mysterious view. The C9s offers a sense of light with a flowing slope at the side. The soft body is estheticall…
- Warranty: 24 months
- Manufacturer: Neffos
Technical data
Operating system (Version) | Android™ 9.0 |
---|---|
CPU type | Quad Core |
Processor cores (No.) | 4 x |
CPU speed | 2.0 GHz |
Display (cm) | 15.5 cm |
Screen size diagonal (inches) | 6.09 inch |
Display resolution | 1560 x 720 p |
Display resolution mode | HD+ |
Resolution of built-in camera | 13 MP |
Front camera resolution | 5 MP |
Memory capacity | 32 GB |
---|---|
Memory card slots | microSD card (up to 128 GB) |
RAM | 2 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | UMTS/3G , LTE/4G , GSM/2G , WiFi |
UMTS frequency | 850 MHz , 900 MHz , 2100 MHz |
LTE frequency | 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz |
Data transfer | GPRS , EDGE , HSDPA , HSUPA , LTE , UMTS , WiFi |
Features | Face recognition |
Contract | None |
Colour | Grey |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | No |
Wi-Fi | Yes |
Width | 75 mm |
Height | 157.5 mm |
Depth | 8.8 mm |
Weight | 162 g |
Interfaces | Micro USB , Headphone jack (3.5 mm) |
Rechargeable battery technology | Li-ion |
Type | C9 Max |
SIM card type | Dual SIM |
Battery capacity | 3000 mAh |
Product type | Dual SIM smartphone |
Neffos C9 Max Smartphone
Elegant and exquisite
The fog-black shade shimmers like a starlight at the night sky. When the light intensity changes, the back provides a mysterious view. The C9s offers a sense of light with a flowing slope at the side. The soft body is esthetically proportioned, yet lies in the hand in a fashionable and comfortable way.
Let your imagination run wild with this incredible display. The brand new 6.09-inch dew drop screen offers a maximized screen-to-housing ratio of 87.6% and an aspect ratio of 19.5: 9. Thus it offers a comprehensive viewing experience. The GFF touch panel is designed for better input accuracy.
Capture the moment
Capture everything on the 13MP C9Max KI camera with PDAF. Enjoy artistic and breathtaking photos with bokeh effect. The AI scene recognition recognizes the objects accurately and makes it easy to record every scene in unbelievable quality. Take super-small and lively photos with your C9Max.
The perfect selfie - anytime, anywhere
With a resolution of 5MP and 10 real-time AI beauty filters from Arcsoft, the front camera uses beauty effects simply according to your functions, in order to take a glamourous but naturally active photo.
For a better signal
By using the Transmit Antenna Switching (TAS) technology, we solve signal blocking problems caused by the way you reach your phone. Hold your phone as you want without reducing the signal strength. The use of GSM antenna diversity technology in conjunction with an optimized antenna design ensures a clear and stable call quality. By allocating more space to the GPS antenna and ensuring excellent radiation performance, we guarantee faster and more accurate positioning.
Unlock with your face
Face Unlock uses the latest AI technology to verify your identity by dynamically identifying 106 key points of view. Your privacy is guaranteed by storing your activation data in the TrustZone.
Large battery for long running time
The built-in 3000 mAh rechargeable battery ensures long usage without any problem. Don't worry that the battery runs out when you use your favorite music, videos and games. Equipped with a lithium-ion battery and in cooperation with the renowned TUV Rheinland laboratories, the performance is drastically improved and the safety of your battery is ensured.
Simple
With Information Assistant, Migration Assistant, and Custom Theme Change, you can benefit from a completely user-friendly environment.
Strict manufacturing standards for stability and safety
The C9Max is manufactured to the strictest design standards. Every phase - from raw material to mass production - is subjected to thousands of tests to achieve an excellent quality that we can guarantee for your smartphone.
This text is machine translated.
Highlights & Details
- 15.5 cm (6.09 inch) display, 1560 x 720 p
- Quad Core CPU (4 x 2.0 GHz)
- 32 GB internal memory (microSD card (up to 128 GB))
- Android™ 9.0
- Warranty: 24 months
- Manufacturer: Neffos
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones