NewStar FPMA-CF250XTBLACK 1-piece Monitor tube mount 94,0 cm (37") - 165,1 cm (65") Swivelling
NewStar FPMA-CF250XTBLACK is a mounting bracket for mounting an additional display on the FPMA-CF250BLACK ceiling floor mount. This bracket is designed for a weight of up to 25 kg and can be used with VESA hole patterns from 200x200 to 600x400 mm. Th…
- Warranty: 24 months
- Manufacturer: NewStar
NewStar FPMA-CF250XTBLACK is a mounting bracket for mounting an additional display on the FPMA-CF250BLACK ceiling floor mount. This bracket is designed for a weight of up to 25 kg and can be used with VESA hole patterns from 200x200 to 600x400 mm. Th…
- Warranty: 24 months
- Manufacturer: NewStar
Technical data
Product type | Monitor tube mount |
---|---|
Suitable for displays sized | 94,0 cm (37") - 165,1 cm (65") |
Add-on displays | 1 |
Holder type | Swivelling |
Apple-compatible | No |
Max. load capacity | 25 kg |
Pneumatic technology | No |
VESA standard | 200 x 200 mm , 600 x 400 mm |
Rotation | 180 ° |
Swivel range (left) | 90 ° |
Swivel range (right) | 90 ° |
---|---|
Colour | Black |
For display sizes of | 94,0 cm (37") , 96,5 cm (38") , 99,1 cm (39") , 101,6 cm (40") , 104,1 cm (41") , 106,7 cm (42") , 109,2 cm (43") , 111,8 cm (44") , 114,3 cm (45") , 116,8 cm (46") , 119,4 cm (47") , 121,9 cm (48") , 124,5 cm (49") , 127,0 cm (50") , 129,5 cm (51") , 132,1 cm (52") , 134,6 cm (53") , 137,2 cm (54") , 139,7 cm (55") , 142,2 cm (56") , 144,8 cm (57") , 147,3 cm (58") , 149,9 cm (59") , 152,4 cm (60") , 154,9 cm (61") , 157,5 cm (62") , 160,0 cm (63") , 162,6 cm (64") , 165,1 cm (65") |
FPMA-CF250XTBLACK NewStar flat screen mast bracket
NewStar FPMA-CF250XTBLACK is a mounting bracket for mounting an additional display on the FPMA-CF250BLACK ceiling floor mount. This bracket is designed for a weight of up to 25 kg and can be used with VESA hole patterns from 200x200 to 600x400 mm. The mounting accessories are included in the delivery.
This text is machine translated.
Highlights & Details
- Holder type: Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 165,1 cm (65")
- Load capacity (max.) 25 kg
- Warranty: 24 months
- Manufacturer: NewStar
Comments
Addition to install an additional screen on the FPMA-CF250BLACK ceiling floor bracketFrequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitor Stands & Brackets