NewStar FPMA-D010DBLACK 1-piece Monitor desk mount 25,4 cm (10") - 76,2 cm (30") Swivelling, Swivelling, Tiltable
The NewStar table mount, the FPMA-D010DBLACK model, is a tilt, swivel and swivel table mount for two flat panel monitors up to 30". This bracket is a good choice for space-saving placement on desks with a table clamp or table top bore. NewStars tilt …
- Warranty: 24 months
- Manufacturer: NewStar
The NewStar table mount, the FPMA-D010DBLACK model, is a tilt, swivel and swivel table mount for two flat panel monitors up to 30". This bracket is a good choice for space-saving placement on desks with a table clamp or table top bore. NewStars tilt …
- Warranty: 24 months
- Manufacturer: NewStar
Technical data
Product type | Monitor desk mount |
---|---|
Suitable for displays sized | 25,4 cm (10") - 76,2 cm (30") |
Add-on displays | 2 |
Holder type | Swivelling , Swivelling , Tiltable |
Features | Variable distance from wall , Height-adjustable |
Apple-compatible | No |
Max. load capacity | 7 kg |
Pneumatic technology | No |
VESA standard | 75 x 75 mm , 100 x 100 mm |
Rotation | 360 ° |
Tilt range (bottom) | 20 ° |
---|---|
Tilt range (top) | 20 ° |
Swivel range (left) | 90 ° |
Swivel range (right) | 90 ° |
Colour | Black |
For display sizes of | 25,4 cm (10") , 25,7 cm (10,1") , 25,9 cm (10,2") , 25,9 cm (10.2") , 26,4 cm (10,4") , 26,7 cm (10,5") , 26,9 cm (10,6") , 27,4 cm (10,8") , 27,4 cm (10.8") , 27,9 cm (11") , 29,5 cm (11,6") , 30,5 cm (12") , 30,7 cm (12,1") , 30.0 cm (10,8") , 31,0 cm (12,2") , 31,2 cm (12,3") , 31,5 cm (12,4") , 31,8 cm (12,5") , 32 cm (12,6") , 32,8 cm (12,9") , 33 cm (13") , 33,0 cm (13") , 33,8 cm (13,3") , 34,3 cm (13,5") , 35,3 cm (13,9") , 35,6 cm (14") , 35,8 cm (14,1") , 35,82 cm (14,1") , 38,1 cm (15") , 38,4 cm (15,1") , 39,1 cm (15,4") , 39,6 cm (15,6") , 40,6 cm (16") , 43,2 cm (17") , 43,9 cm (17,3") , 45,7 cm (18") , 46,0 cm (18,1") , 46,7 cm (18,4") , 47 cm (18,5") , 47,0 cm (18,5") , 48 cm (18,9") , 48,3 cm (19") , 48,5 cm (19,1") , 49,5 cm (19,5") , 50,8 cm (20") , 51,1 cm (20,1") , 53,3 cm (21") , 54,1 cm (21,3") , 54,6 cm (21,5") , 54,9 cm (21,6") , 55,9 cm (22") , 57,2 cm (22,5") , 58,4 cm (23") , 59,9 cm (23,6") , 60,5 cm (23,8") , 61 cm (24") , 61,0 cm (24") , 61,2 cm (24,1") , 62,2 cm (24,5") , 63,5 cm (25") , 66 cm (26") , 66,0 cm (26") , 68,6 cm (27") , 71,1 cm (28") , 73,7 cm (29") , 76,2 cm (30") |
FPMA-D010DBLACK NewStar flat screen desk mount
The NewStar table mount, the FPMA-D010DBLACK model, is a tilt, swivel and swivel table mount for two flat panel monitors up to 30". This bracket is a good choice for space-saving placement on desks with a table clamp or table top bore. NewStars tilt (+40°/-40°), rotate (360°) and swivel (180°) technology allows the bracket to be changed on any viewing angle to take advantage of the full range of flat panel capabilities. The holder can be manually height-adjusted from 29 to 45 centimeters and depths can be set from 4 to 43 centimeters. A unique cable guide hides and guides cables from the bracket to the flat screen. Hide your cables to keep the workplace neat and tidy. An ergonomic holder prevents neck and back problems. Ideal for use in offices and on counters or in a reception area. NewStar FPMA-D010DBLACK has three pivot points and is suitable for screens up to 30". The load capacity of this product is 7 kg each for two screens. The table bracket is suitable for screens with VESA 75x75 or 100x100 mm hole pattern. Various other hole patterns can be covered using NewStars VESA adapter plates. All installation materials are included in the product delivery.
This text is machine translated.
Highlights & Details
- Holder type: Swivelling, Swivelling, Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")
- Load capacity (max.) 7 kg
- Warranty: 24 months
- Manufacturer: NewStar
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitor Stands & Brackets