NewStar FPMA-D875BLACK 1x Monitor base 25,4 cm (10") - 68,6 cm (27") Height-adjustable, Tiltable, Swivelling
The NewStar table mount, the FPMA-D875BLACK model, is a tilt, swivel and swivel table mount for flat screens up to 27" (69 cm). This holder is a good choice for space-saving placement on desks with a table stand.NewStars tilt (30°), rotate (360°) and…
- Warranty: 24 months
- Manufacturer: NewStar
The NewStar table mount, the FPMA-D875BLACK model, is a tilt, swivel and swivel table mount for flat screens up to 27" (69 cm). This holder is a good choice for space-saving placement on desks with a table stand.NewStars tilt (30°), rotate (360°) and…
- Warranty: 24 months
- Manufacturer: NewStar
Technical data
Product type | Monitor base |
---|---|
Suitable for displays sized | 25,4 cm (10") - 68,6 cm (27") |
Add-on displays | 1 |
Holder type | Height-adjustable , Tiltable , Swivelling |
Apple-compatible | No |
Pneumatic technology | No |
VESA standard | 100 x 100 mm , 100 x 75 mm , 75 x 75 mm |
Rotation | 90 ° |
Tilt range (bottom) | 25 ° |
Tilt range (top) | 25 ° |
Min. distance to floor/ceiling | 23 cm |
---|---|
Max. distance to floor/ceiling | 36 cm |
Swivel range (left) | 90 ° |
Swivel range (right) | 90 ° |
Width | 3.2 cm |
Height | 47 cm |
Depth | 11 cm |
Colour | Black |
Weight | 3.2 kg |
Dim | (W x H x D) 3.2 x 47 x 11 cm |
For display sizes of | 25,4 cm (10") , 25,7 cm (10,1") , 26,7 cm (10,5") , 27,9 cm (11") , 29,5 cm (11,6") , 30,5 cm (12") , 30,7 cm (12,1") , 31,0 cm (12,2") , 31,8 cm (12,5") , 32,8 cm (12,9") , 33,0 cm (13") , 33,8 cm (13,3") , 35,6 cm (14") , 38,1 cm (15") , 39,6 cm (15,6") , 40,6 cm (16") , 43,2 cm (17") , 45,7 cm (18") , 48,3 cm (19") , 50,8 cm (20") , 54,6 cm (21,5") , 55,9 cm (22") , 58,4 cm (23") , 59,9 cm (23,6") , 61,0 cm (24") , 63,5 cm (25") , 66,0 cm (26") , 68,6 cm (27") |
NewStar Flat Screen table holder
The NewStar table mount, the FPMA-D875BLACK model, is a tilt, swivel and swivel table mount for flat screens up to 27" (69 cm). This holder is a good choice for space-saving placement on desks with a table stand.
NewStars tilt (30°), rotate (360°) and swivel (360°) technology allows the bracket to be changed on any viewing angle to take advantage of the full range of possibilities offered by the flat screen. The bracket is easily adjustable by gas spring height from 23 to 36 centimeters. A unique cable guide hides and guides the cable through the support to the flat screen. Hide your cables to keep the workplace neat and tidy.
An ergonomic holder prevents neck and back problems. Ideal for use in offices and on counters or in a reception area.
NewStar FPMA-D875BLACK has a pivot point and is suitable for screens up to 27" (69 cm). The load capacity of this product is 5 kg each for screens. The table bracket is suitable for screens with VESA 75x75 or 100x100 mm hole pattern. Various other hole patterns can be covered using NewStars VESA adapter plates.
Mounting material is included.
This text is machine translated.
Highlights & Details
- Holder type: Height-adjustable, Tiltable, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")
Facts
- Adjustable height: 23 - 36 cm
Delivery
- Monitor table-holder
- Fixings
- Installation manual.
- Warranty: 24 months
- Manufacturer: NewStar
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitor Stands & Brackets