NewStar FPMA-W832 1x Monitor wall mount 25,4 cm (10") - 76,2 cm (30") Tiltable, Swivelling, Swivelling

  • Item no.: 1194970
  • Manufacturer no.: FPMA-W832
  • EAN: 8717371443962

The NewStar FPMA-W Wall Bracket Model 832 is a tilt, swivel and rotating wall mount for flat screens up to 30" (75 cm). This holder is a good choice if you ultimate flexibility when want to watch tv. Easily remove the display from the wall, position …

  • Item no.: 1194970
  • Manufacturer no.: FPMA-W832
  • EAN: 8717371443962

The NewStar FPMA-W Wall Bracket Model 832 is a tilt, swivel and rotating wall mount for flat screens up to 30" (75 cm). This holder is a good choice if you ultimate flexibility when want to watch tv. Easily remove the display from the wall, position …

  • Wall distance: 9 - 42 cm
Product type Monitor wall mount
Suitable for displays sized 25,4 cm (10") - 76,2 cm (30")
Add-on displays 1
Holder type Tiltable , Swivelling , Swivelling
Features Telescopic
Apple-compatible
No
Max. load capacity 15 kg
Pneumatic technology
No
VESA standard
75 x 75 mm , 100 x 100 mm
Rotation 360 °
Tilt range (bottom) -15 °
Tilt range (top) +15 °
Swivel range (left) 90 °
Swivel range (right) 90 °
Distance to wall (min.) 9 cm
Distance to wall (max.) 42 cm
Width 1.375 cm
Height 10 cm
Depth 28 cm
Colour Black
Weight 1.375 kg
Dim (W x H x D) 1.375 x 10 x 28 cm
For display sizes of 25,4 cm (10") , 25,7 cm (10,1") , 26,7 cm (10,5") , 27,9 cm (11") , 29,5 cm (11,6") , 30,5 cm (12") , 30,7 cm (12,1") , 31,0 cm (12,2") , 31,8 cm (12,5") , 32,8 cm (12,9") , 33,0 cm (13") , 33,8 cm (13,3") , 35,6 cm (14") , 38,1 cm (15") , 39,6 cm (15,6") , 40,6 cm (16") , 43,2 cm (17") , 45,7 cm (18") , 48,3 cm (19") , 50,8 cm (20") , 54,6 cm (21,5") , 55,9 cm (22") , 58,4 cm (23") , 59,9 cm (23,6") , 61,0 cm (24") , 63,5 cm (25") , 66,0 cm (26") , 68,6 cm (27") , 71,1 cm (28") , 73,7 cm (29") , 76,2 cm (30")

Technical data

  • Wall distance: 9 - 42 cm
Product type Monitor wall mount
Suitable for displays sized 25,4 cm (10") - 76,2 cm (30")
Add-on displays 1
Holder type Tiltable , Swivelling , Swivelling
Features Telescopic
Apple-compatible
No
Max. load capacity 15 kg
Pneumatic technology
No
VESA standard
75 x 75 mm , 100 x 100 mm
Rotation 360 °

Frequently bought together

Similar products

See and discover other items from category PC Monitor Stands & Brackets