NewStar LED-W420BLACK 1-piece TV wall mount 58,4 cm (23") - 139,7 cm (55") Swivelling, Swivelling, Tiltable

  • Item no.: 2309579
  • Manufacturer no.: LED-W420BLACK
  • EAN: 8717371446321

The NewStar LED-W420BLACK wall bracket is a fully rotatable and swiveling wall bracket for flat screens up to 55". This bracket is a good choice if you want the ultimate flexibility when watching TV with flat screen. NewStars unique tilt (12°) and sw…

  • Item no.: 2309579
  • Manufacturer no.: LED-W420BLACK
  • EAN: 8717371446321

The NewStar LED-W420BLACK wall bracket is a fully rotatable and swiveling wall bracket for flat screens up to 55". This bracket is a good choice if you want the ultimate flexibility when watching TV with flat screen. NewStars unique tilt (12°) and sw…

Product type TV wall mount
Suitable for displays sized 58,4 cm (23") - 139,7 cm (55")
Add-on displays 1
Holder type Swivelling , Swivelling , Tiltable
Apple-compatible
No
Max. load capacity 35 kg
Pneumatic technology
No
VESA standard
100 x 100 mm , 400 x 400 mm
Rotation 10 °
Tilt range (bottom) 8 °
Tilt range (top) 5 °
Swivel range (left) 90 °
Swivel range (right) 90 °
Colour Black
For display sizes of 58,4 cm (23") , 59,9 cm (23,6") , 60,5 cm (23,8") , 61 cm (24") , 61,0 cm (24") , 61,2 cm (24,1") , 62,2 cm (24,5") , 63,5 cm (25") , 66 cm (26") , 66,0 cm (26") , 68,6 cm (27") , 71,1 cm (28") , 73,7 cm (29") , 76,2 cm (30") , 78,7 cm (31") , 80 cm (31,5") , 80,0 cm (31,5") , 81,3 cm (32") , 83,8 cm (33") , 86,4 cm (34") , 88,9 cm (35") , 91,4 cm (36") , 94,0 cm (37") , 96,5 cm (38") , 99,1 cm (39") , 101,6 cm (40") , 104,1 cm (41") , 106,7 cm (42") , 109,2 cm (43") , 114,3 cm (45") , 111,8 cm (44") , 116,8 cm (46") , 119,4 cm (47") , 121,9 cm (48") , 124,5 cm (49") , 127,0 cm (50") , 129,5 cm (51") , 132,1 cm (52") , 134,6 cm (53") , 137,2 cm (54") , 139,7 cm (55")

Technical data

Product type TV wall mount
Suitable for displays sized 58,4 cm (23") - 139,7 cm (55")
Add-on displays 1
Holder type Swivelling , Swivelling , Tiltable
Apple-compatible
No
Max. load capacity 35 kg
Pneumatic technology
No
VESA standard
100 x 100 mm , 400 x 400 mm
Rotation 10 °
Tilt range (bottom) 8 °

Frequently bought together

Similar products

See and discover other items from category PC Monitor Stands & Brackets