Nextorch 006-6005137 K3T Penlight battery-powered LED (monochrome) 14 mm Black

  • Item no.: 2303540
  • Manufacturer no.: 006-6005137
  • EAN: 6945064200550

Innovative LED pen light, which can be switched from business to tactical.The Nextorch K3T adapts to the current scenario in seconds. Set to D as business, it starts at the lowest light level. So you can't dazzle yourself, for example. Converted to T…

  • Item no.: 2303540
  • Manufacturer no.: 006-6005137
  • EAN: 6945064200550

Innovative LED pen light, which can be switched from business to tactical.The Nextorch K3T adapts to the current scenario in seconds. Set to D as business, it starts at the lowest light level. So you can't dazzle yourself, for example. Converted to T…

  • 2x AAA battery (included)
Power supply (LOV) battery-powered
LEDs 1
Bulb type LED (monochrome)
Luminous flux (high) 215 lm
Luminous flux (medium) 90 lm
Luminous flux (low) 8 lm
Illumination range (high) 70 m
Light duration (high) 0.5 h
Light duration (medium) 4 h
Light duration (low) 50 h
Features Belt clip
Colour Black
Material Aluminium
Weight 32 g
Width 16 mm
Height 138 mm
Length 14 mm
Product type Penlight

Technical data

  • 2x AAA battery (included)
Power supply (LOV) battery-powered
LEDs 1
Bulb type LED (monochrome)
Luminous flux (high) 215 lm
Luminous flux (medium) 90 lm
Luminous flux (low) 8 lm
Illumination range (high) 70 m
Light duration (high) 0.5 h
Light duration (medium) 4 h
Light duration (low) 50 h

Frequently bought together

Similar products

See and discover other items from category Penlights