Nextorch 006-6005139 UT10 LED (monochrome) Mini torch, Camping light, Helmet light 170 lm 38 g Black

  • Item no.: 2303541
  • Manufacturer no.: 006-6005139
  • EAN: 6945064201977

This surprisingly bright COB LED lamp is a true multi-talent and impresses through an almost unbelievable brightness. The ultra-light UT10 can be dimmed very easily and can even be switched to red light. The red light can also be set to flash continu…

  • Item no.: 2303541
  • Manufacturer no.: 006-6005139
  • EAN: 6945064201977

This surprisingly bright COB LED lamp is a true multi-talent and impresses through an almost unbelievable brightness. The ultra-light UT10 can be dimmed very easily and can even be switched to red light. The red light can also be set to flash continu…

Light-on time 18 h
Batteries 1
Battery type Rechargeable battery
Colour Black
Weight 38 g
Technology Li-ion
Depth 17 mm
Height 60 mm
Length 46 mm
Bulb type LED (monochrome)
Light duration (max.) 18 h
Luminous flux 170 lm
Waterproof Yes
Weight, information incl. battery
Product type Mini torch

Technical data

Light-on time 18 h
Batteries 1
Battery type Rechargeable battery
Colour Black
Weight 38 g
Technology Li-ion
Depth 17 mm
Height 60 mm
Length 46 mm
Bulb type LED (monochrome)

Frequently bought together

Similar products

See and discover other items from category Camping, Outdoor & Scuba Lamps