Nextorch GTAAAPro LED (monochrome) Mini torch Key ring battery-powered 27 h 39 g

  • Item no.: 1834706
  • Manufacturer no.: GTAAAPro-gr
  • EAN: 6945064200192

The robust signal lights name Glo-Toob™ are in use by the German army and police forces, for example, special units are very popular and what works the best and very is in demand, and in the outdoor and sports area always find more friends.With a Glo…

  • Item no.: 1834706
  • Manufacturer no.: GTAAAPro-gr
  • EAN: 6945064200192

The robust signal lights name Glo-Toob™ are in use by the German army and police forces, for example, special units are very popular and what works the best and very is in demand, and in the outdoor and sports area always find more friends.With a Glo…

  • Working temperature: -15 to +55°C
Colour Green
Weight 39 g
Technology Alkali-manganese
(Ø) 19 mm
Length 71 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Polycarbonate (PC)
Features Key ring
Power supply (LOV) battery-powered
Light duration (max.) 27 h
Light duration (low) 5.50 h
Waterproof Yes
Weight, information incl. battery
Product type Mini torch

Technical data

  • Working temperature: -15 to +55°C
Colour Green
Weight 39 g
Technology Alkali-manganese
(Ø) 19 mm
Length 71 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Polycarbonate (PC)
Features Key ring
Power supply (LOV) battery-powered

Frequently bought together

Similar products

See and discover other items from category Torches