Nextorch K21R LED (monochrome) Torch rechargeable 300 lm 18 h 35 g

  • Item no.: 2303548
  • Manufacturer no.: 006-6005145
  • EAN: 6945064202103

Mini lamp with maximum power: It is unbelievable how bright this luminous tower is!The small K21R has an extra hard shell and is full of the best high-tech: Real 300 ANSI-lumen and real 100 meter beam reach the just thumb size masterpiece. The rear o…

  • Item no.: 2303548
  • Manufacturer no.: 006-6005145
  • EAN: 6945064202103

Mini lamp with maximum power: It is unbelievable how bright this luminous tower is!The small K21R has an extra hard shell and is full of the best high-tech: Real 300 ANSI-lumen and real 100 meter beam reach the just thumb size masterpiece. The rear o…

  • Cree-LED XP-G3 S4 installed
  • Drop tested from 1 m height
Colour Black
Weight 35 g
Technology Li-ion
(Ø) 19 mm
Height 79 mm
No. of bulbs 1
IP rating
IPX7
Bulb type LED (monochrome)
Power supply (LOV) rechargeable
Illumination range (high) 100 m
Light duration (max.) 18 h
Light duration (high) 3.2 h
Light duration (low) 18 h
Light duration (medium) 12 h
Luminous flux (high) 300 lm
Luminous flux (low) 8 lm
Luminous flux (medium) 53 lm
Operating voltage 3.7 V
Battery type 14500
Waterproof Yes
Product type Torch

Technical data

  • Cree-LED XP-G3 S4 installed
  • Drop tested from 1 m height
Colour Black
Weight 35 g
Technology Li-ion
(Ø) 19 mm
Height 79 mm
No. of bulbs 1
IP rating
IPX7
Bulb type LED (monochrome)
Power supply (LOV) rechargeable
Illumination range (high) 100 m

Frequently bought together

Similar products

See and discover other items from category Torches