Nextorch myStar-black LED (monochrome) Headlamp rechargeable 550 lm 63 h myStar-black

  • Item no.: 1834701
  • Manufacturer no.: myStar-black
  • EAN: 0694506420228

This LED head lamp has been developed in cooperation with professional athletes and rescue teams. The NEXT ORCH myStar has a special focus technology, the light always absolutely evenly distributed-it is possible that important details cannot be over…

  • Item no.: 1834701
  • Manufacturer no.: myStar-black
  • EAN: 0694506420228

This LED head lamp has been developed in cooperation with professional athletes and rescue teams. The NEXT ORCH myStar has a special focus technology, the light always absolutely evenly distributed-it is possible that important details cannot be over…

Colour Black , Grey , Green
Weight 169 g
Dim (L x W x H) 57 x 23 x 76 mm
Height 76 mm
Length 57 mm
Width 23 mm
No. of bulbs 1
Bulb type LED (monochrome)
Power supply (LOV) rechargeable
Illumination range (high) 184 m
Illumination range (medium) 200 m
Light duration (max.) 63 h
Light duration (high) 7.50 h
Light duration (low) 4.50 h
Luminous flux (high) 550 lm
Luminous flux (low) 20 lm
Waterproof Yes
Weight, information incl. rechargeable battery
Product type Headlamp

Technical data

Colour Black , Grey , Green
Weight 169 g
Dim (L x W x H) 57 x 23 x 76 mm
Height 76 mm
Length 57 mm
Width 23 mm
No. of bulbs 1
Bulb type LED (monochrome)
Power supply (LOV) rechargeable
Illumination range (high) 184 m

Frequently bought together

Similar products

See and discover other items from category Headlamps