Nextorch P60 LED (monochrome) Torch Wrist strap, USB interface, Adjustable rechargeable 1000 lm 78 h 133 g

  • Item no.: 1834699
  • Manufacturer no.: P60
  • EAN: 6945064200741

High-quality, reliable and above all channel-free LED torch for purists. The NEXT ORCH P60 is equipped with a classic pages-switch and the reduced to the bare essentials operating does not leave any question unanswered. The compact, functional casing…

  • Item no.: 1834699
  • Manufacturer no.: P60
  • EAN: 6945064200741

High-quality, reliable and above all channel-free LED torch for purists. The NEXT ORCH P60 is equipped with a classic pages-switch and the reduced to the bare essentials operating does not leave any question unanswered. The compact, functional casing…

Colour Black
Weight 133 g
Technology Li-ion
(Ø) 32.5 mm
Length 152 mm
No. of bulbs 1
IP rating
IPX7
Bulb type LED (monochrome)
Material Aluminium
Features Wrist strap , USB interface , Adjustable
Power supply (LOV) rechargeable
Illumination range (high) 230 m
Light duration (max.) 78 h
Light duration (high) 4 h
Light duration (low) 2 h
Luminous flux (high) 1000 lm
Luminous flux (low) 20 lm
Luminous flux (medium) 300 lm
Waterproof Yes
Weight, information without rechargeable battery
Product type Torch

Technical data

Colour Black
Weight 133 g
Technology Li-ion
(Ø) 32.5 mm
Length 152 mm
No. of bulbs 1
IP rating
IPX7
Bulb type LED (monochrome)
Material Aluminium
Features Wrist strap , USB interface , Adjustable

Frequently bought together

Similar products

See and discover other items from category Torches