Nextorch P80 LED (monochrome) Torch 1300 lm 60 h 177 g

  • Item no.: 2303547
  • Manufacturer no.: 006-6005144
  • EAN: 6945064202998

Latest LED torch with classic side switch and surprisingly good performance. The Nextorch P80 was developed for police strip service and is therefore ideal for all outdoor activities and the household. The practical side switch consists of two parts,…

  • Item no.: 2303547
  • Manufacturer no.: 006-6005144
  • EAN: 6945064202998

Latest LED torch with classic side switch and surprisingly good performance. The Nextorch P80 was developed for police strip service and is therefore ideal for all outdoor activities and the household. The practical side switch consists of two parts,…

  • OSRAM P9 LED INSTALLED
  • 18650 5000 mAh Li-ion rechargeable battery (included)
  • Shank Ø 28.5 mm
Colour Black
Weight 177 g
Technology Li-ion
(Ø) 35 mm
Height 150 mm
No. of bulbs 1
IP rating
IPX7
Bulb type LED (monochrome)
Illumination range (high) 280 m
Illumination range (low) 35 m
Illumination range (medium) 140 m
Light duration (max.) 60 h
Light duration (high) 2 h
Light duration (low) 60 h
Light duration (medium) 4.5 h
Luminous flux (high) 1300 lm
Luminous flux (low) 25 lm
Luminous flux (medium) 350 lm
Operating voltage 3.7 V
Battery type 18650
Waterproof Yes
Product type Torch

Technical data

  • OSRAM P9 LED INSTALLED
  • 18650 5000 mAh Li-ion rechargeable battery (included)
  • Shank Ø 28.5 mm
Colour Black
Weight 177 g
Technology Li-ion
(Ø) 35 mm
Height 150 mm
No. of bulbs 1
IP rating
IPX7
Bulb type LED (monochrome)
Illumination range (high) 280 m
Illumination range (low) 35 m

Frequently bought together

Similar products

See and discover other items from category Torches