Nextorch Saint Torch 30 LED (monochrome) Torch USB interface, Adjustable rechargeable 5600 lm 60 h 728 g
This Flashlight has awarded the coveted Red Dot Design Award 2018. Alone the key data of the Saint Torch 30 are impressive: Real 5600 ANSI lumens brightness, independently audited and confirmed, a high performance rechargeable battery, which can be u…
- Warranty: 24 months
- Manufacturer: Nextorch
This Flashlight has awarded the coveted Red Dot Design Award 2018. Alone the key data of the Saint Torch 30 are impressive: Real 5600 ANSI lumens brightness, independently audited and confirmed, a high performance rechargeable battery, which can be u…
- Warranty: 24 months
- Manufacturer: Nextorch
Technical data
Colour | Black |
---|---|
Weight | 728 g |
Technology | Li-ion |
Dim | (Ø x L) 82 mm x 200 mm |
(Ø) | 82 mm |
Length | 200 mm |
No. of bulbs | 3 |
IP rating | IPX7 |
Bulb type | LED (monochrome) |
Material | Aluminium |
Features | USB interface , Adjustable |
---|---|
Power supply (LOV) | rechargeable |
Illumination range (high) | 480 m |
Light duration (max.) | 60 h |
Light duration (high) | 8.50 h |
Light duration (low) | 2.50 h |
Light duration (medium) | 3.50 h |
Luminous flux (high) | 5600 lm |
Luminous flux (low) | 105 lm |
Luminous flux (medium) | 2500 lm |
Operating voltage | 14.8 V |
Waterproof | Yes |
Weight, information | incl. rechargeable battery |
Product type | Torch |
Next Orch Saint Torch 30
This Flashlight has awarded the coveted Red Dot Design Award 2018. Alone the key data of the Saint Torch 30 are impressive: Real 5600 ANSI lumens brightness, independently audited and confirmed, a high performance rechargeable battery, which can be used as a power bank for other devices and the extreme robustness are internationally unique.
The operation of this high-performance LED torch is child's play. Thanks to its compact dimensions and low weight, the Saint Torch 30 the name torch really deserves. The housing of the Saint Torch 30 is made of the same material from which the also be manufactured aircraft and Raunfahrtechnik-The Saint torch is 30 is therefore highly resistant and easy.
Worldwide use rescue teams because of their enormous power strength and endurance in the search the NEXT ORCH Saint Torch 30. Included in the delivery is much meaningful, useful accessories. This torch is the ideal companion in the adventure vacation, camping, mountain climbing, etc. Also ideal as a mobile emergency light in the car and home!
This text is machine translated.
Highlights & Details
- Beam range of up to 480 m
- Light duration up to 60 h
- Light current up to 5600 lm
Facts
- Water-proof container
- Shoulder strap
- Nylon carrying bag.
Delivery
- Saint Torch 30
- Water-proof container
- Shoulder strap
- Power supply unit
- C-USB charging cable
- Nylon carry bag
- User manual.
- Warranty: 24 months
- Manufacturer: Nextorch
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Torches