Nextorch TA30 Max LED (monochrome) Torch rechargeable 2100 lm 23 h 148 g

  • Item no.: 2303546
  • Manufacturer no.: 006-6005143
  • EAN: 6945064202561

Exceptionally robust insert lamp with outstanding performance: Real 2,100 ANSI lumens and a 5000mAh battery literally put ordinary torches in the shade. The extremely resistant housing of this service torch is made of a high-strength aluminum alloy, …

  • Item no.: 2303546
  • Manufacturer no.: 006-6005143
  • EAN: 6945064202561

Exceptionally robust insert lamp with outstanding performance: Real 2,100 ANSI lumens and a 5000mAh battery literally put ordinary torches in the shade. The extremely resistant housing of this service torch is made of a high-strength aluminum alloy, …

  • Cree-LED XHP50.2 installed
  • Drop test from 2 m height
  • Li-ion battery 21700 5000 mAh (included)
  • Shaft diameter: 28 mm
  • Temperature range -15 to +55 °C.
Colour Black
Weight 148 g
Technology Li-ion
(Ø) 38 mm
Height 151 mm
No. of bulbs 1
IP rating
IPX8
Bulb type LED (monochrome)
Power supply (LOV) rechargeable
Illumination range (high) 250 m
Light duration (max.) 23 h
Light duration (high) 2.5 h
Light duration (low) 23 h
Light duration (medium) 6 h
Luminous flux (high) 2100 lm
Luminous flux (low) 70 lm
Luminous flux (medium) 380 lm
Operating voltage 3.6 V
Battery type 21700
Waterproof Yes
Product type Torch

Technical data

  • Cree-LED XHP50.2 installed
  • Drop test from 2 m height
  • Li-ion battery 21700 5000 mAh (included)
  • Shaft diameter: 28 mm
  • Temperature range -15 to +55 °C.
Colour Black
Weight 148 g
Technology Li-ion
(Ø) 38 mm
Height 151 mm
No. of bulbs 1
IP rating
IPX8
Bulb type LED (monochrome)
Power supply (LOV) rechargeable
Illumination range (high) 250 m

Frequently bought together

Similar products

See and discover other items from category Torches