Nextorch UL10 UL10 LED (monochrome) Camping light 7 lm, 65 lm battery-powered 49.5 g Black
The NEXT ORCH UL10 is a high-quality all-purpose-LED light, which really can be fastened everywhere: on the baseball caps, at the backpack, at the jacket, on the trouser pocket, etc. The special feature of the UL 10 is that it by 180°Can be swivelled…
- Warranty: 24 months
- Manufacturer: Nextorch
The NEXT ORCH UL10 is a high-quality all-purpose-LED light, which really can be fastened everywhere: on the baseball caps, at the backpack, at the jacket, on the trouser pocket, etc. The special feature of the UL 10 is that it by 180°Can be swivelled…
- Warranty: 24 months
- Manufacturer: Nextorch
Technical data
- Protection class: IPX4
Illumination range | 18 m |
---|---|
Batteries | 2 x AAA |
Colour | Black |
Weight | 49.5 g |
Dim | (L x W x H) 32 x 48 x 54 mm |
Technology | Alkali-manganese |
Height | 54 mm |
Length | 32 mm |
Width | 48 mm |
Bulb type | LED (monochrome) |
Power supply (LOV) | battery-powered |
---|---|
Light duration (max.) | 40 h |
Luminous flux | 7 lm , 65 lm |
LEDs | 3 |
Waterproof | Yes |
Weight, information | incl. batteries |
Product type | Camping light |
Next Orch LED clip lamp UL 10
The NEXT ORCH UL10 is a high-quality all-purpose-LED light, which really can be fastened everywhere: on the baseball caps, at the backpack, at the jacket, on the trouser pocket, etc. The special feature of the UL 10 is that it by 180°
Can be swivelled - this is the only way has to fasten the light, even where it wants to have. A further special feature this convenient universal-LED-lamp are the built-branded LEDs and the associated luminous intensity and duration. Because unlike the conventional LEDs are in this clip-LED-lamp the LEDs used especially economical and extremely bright. Up to 40 hours of holding this small outdoor light with two standard AAA-battery
By. So that it can be started immediately, the batteries are of course. Typical for the quality manufacturer NEXT ORCH is the user-friendliness and that the UL 10 all-purpose lamp very robust and, first and foremost, absolutely water-proof.
Case, this small LED-Lamp even has a fully automatic SOS mode! This SOS mode must be activated only once, and then flashes the next orch UL 10 the international emergency signal all by itself.
So that the SOS signal can also be seen in the light output of the universal LED lamp UL 10-proof: it makes unbelievable, confirmed 65 ANSI Lumens light output! The next orch UL 10 clip lamp is also best suited for cozy reading hours, it can be dim, the glare-free. The light color is thanks to
This text is machine translated.
Highlights & Details
- Light current up to 65 lm
- Light duration up to 40 h
- Beam range of up to 18 m
Delivery
- LED clip lamp UL 10
- 2x AAA battery
- 1x S-BINER
- 1 x elastic band
- User manual.
- Warranty: 24 months
- Manufacturer: Nextorch
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Camping, Outdoor & Scuba Lamps