Nextorch UL360 UL360 LED (monochrome) Camping light 70 lm, 10 lm battery-powered 40 g White, Silver

  • Item no.: 1834702
  • Manufacturer no.: UL360
  • EAN: 6945064200017

The Pocket outdoor lantern of next orch! With the UL 360 360° outdoor camping lantern light up for approx. 10 m² with up to 70 lumen neutral white light and a standard AA battery. By means of a magnetic base can bePocket lantern easily on magnetic su…

  • Item no.: 1834702
  • Manufacturer no.: UL360
  • EAN: 6945064200017

The Pocket outdoor lantern of next orch! With the UL 360 360° outdoor camping lantern light up for approx. 10 m² with up to 70 lumen neutral white light and a standard AA battery. By means of a magnetic base can bePocket lantern easily on magnetic su…

  • Protection class: IPX4
Light-on time 3 h 20 min · 30 h
Batteries 1x AA battery
Colour White , Silver
Weight 40 g
Technology Alkali-manganese
T 21 mm
Length 78 mm
Width 34 mm
Bulb type LED (monochrome)
Power supply (LOV) battery-powered
Light duration (max.) 30 h
Luminous flux 70 lm , 10 lm
LEDs 1
Waterproof Yes
Weight, information without batteries
Product type Camping light

Technical data

  • Protection class: IPX4
Light-on time 3 h 20 min · 30 h
Batteries 1x AA battery
Colour White , Silver
Weight 40 g
Technology Alkali-manganese
T 21 mm
Length 78 mm
Width 34 mm
Bulb type LED (monochrome)
Power supply (LOV) battery-powered

Frequently bought together

Similar products

See and discover other items from category Camping, Outdoor & Scuba Lamps