NIC Components NCB-H0603R300TR300F Ferrite set 30 (L x W) 1.6 mm x 0.8 mm 1 pc(s)

  • Item no.: 1590082
  • Manufacturer no.: NCB-H0603R300TR300F
  • EAN: 2050004974591

Ferrite Beads NCB-H0603R300TR300F

  • Item no.: 1590082
  • Manufacturer no.: NCB-H0603R300TR300F
  • EAN: 2050004974591

Ferrite Beads NCB-H0603R300TR300F

Type 0603
Impedance at 100 MHz 30
Nominal current 3000 mA
Tolerance ± 25 %
Length 1.6 mm
Width 0.8 mm
Min. temperature -40 °C
Max. temperature 125 °C
Content 1 pc(s)
Dim (L x W) 1.6 mm x 0.8 mm
Type NCB-H0603R300TR300F
RoHS-compliant Yes
Product type Ferrite set

Technical data

Type 0603
Impedance at 100 MHz 30
Nominal current 3000 mA
Tolerance ± 25 %
Length 1.6 mm
Width 0.8 mm
Min. temperature -40 °C
Max. temperature 125 °C
Content 1 pc(s)
Dim (L x W) 1.6 mm x 0.8 mm

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores