NIC Components NCB-H0805A331TR250F Ferrite set 330 (L x W) 2 mm x 1.25 mm 1 pc(s)

  • Item no.: 1590075
  • Manufacturer no.: NCB-H0805A331TR250F
  • EAN: 2050004974522

Ferrite Beads NCB-H0805A331TR250F

  • Item no.: 1590075
  • Manufacturer no.: NCB-H0805A331TR250F
  • EAN: 2050004974522

Ferrite Beads NCB-H0805A331TR250F

Type 0805
Impedance at 100 MHz 330
Nominal current 2500 mA
Tolerance ± 25 %
Length 2 mm
Width 1.25 mm
Min. temperature -40 °C
Max. temperature 125 °C
Content 1 pc(s)
Type NCB-H0805A331TR250F
RoHS-compliant Yes
Product type Ferrite set

Technical data

Type 0805
Impedance at 100 MHz 330
Nominal current 2500 mA
Tolerance ± 25 %
Length 2 mm
Width 1.25 mm
Min. temperature -40 °C
Max. temperature 125 °C
Content 1 pc(s)
Type NCB-H0805A331TR250F

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores