NIC Components NCB0603R102TR020F Ferrite set 1000 (L x W) 1.6 mm x 0.8 mm 1 pc(s) Tape cut

  • Item no.: 1590080
  • Manufacturer no.: NCB0603R102TR020F
  • EAN: 2050004974577

Ferrite Beads NCB0603R102TR020F

  • Item no.: 1590080
  • Manufacturer no.: NCB0603R102TR020F
  • EAN: 2050004974577

Ferrite Beads NCB0603R102TR020F

Packaging type Tape cut
Type 0603
Impedance at 100 MHz 1000
Nominal current 200 mA
Tolerance ± 25 %
Length 1.6 mm
Width 0.8 mm
Min. temperature -40 °C
Max. temperature 125 °C
Content 1 pc(s)
Type NCB0603R102TR020F
RoHS-compliant Yes
Product type Ferrite set

Technical data

Packaging type Tape cut
Type 0603
Impedance at 100 MHz 1000
Nominal current 200 mA
Tolerance ± 25 %
Length 1.6 mm
Width 0.8 mm
Min. temperature -40 °C
Max. temperature 125 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores