NIC Components NCB0603R601TR035F Ferrite set 600 (L x W) 1.6 mm x 0.8 mm 1 pc(s)
Technical data
Type | 0603 |
---|---|
Impedance at 100 MHz | 600 |
Nominal current | 350 mA |
Tolerance ± | 25 % |
Length | 1.6 mm |
Width | 0.8 mm |
Min. temperature | -40 °C |
Max. temperature | 125 °C |
Content | 1 pc(s) |
Dim | (L x W) 1.6 mm x 0.8 mm |
Type | NCB0603R601TR035F |
---|---|
RoHS-compliant | Yes |
Product type | Ferrite set |
Documents & Downloads
Ferrite Beads NCB 0603 R601 TR 035 F
- Warranty: 24 months
- Manufacturer: NIC Components
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores