NIC Components NCB1206B320TR050F Ferrite set 32 (L x W) 3.2 mm x 1.6 mm 1 pc(s)

  • Item no.: 1590067
  • Manufacturer no.: NCB1206B320TR050F
  • EAN: 2050004960440

Ferrite Beads NCB1206B320TR050F

  • Item no.: 1590067
  • Manufacturer no.: NCB1206B320TR050F
  • EAN: 2050004960440

Ferrite Beads NCB1206B320TR050F

Type 1206
Impedance at 100 MHz 32
Nominal current 500 mA
Tolerance ± 25 %
Length 3.2 mm
Width 1.6 mm
Min. temperature -40 °C
Max. temperature 125 °C
Content 1 pc(s)
Type NCB1206B320TR050F
RoHS-compliant Yes
Product type Ferrite set

Technical data

Type 1206
Impedance at 100 MHz 32
Nominal current 500 mA
Tolerance ± 25 %
Length 3.2 mm
Width 1.6 mm
Min. temperature -40 °C
Max. temperature 125 °C
Content 1 pc(s)
Type NCB1206B320TR050F

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores