NIC Components NCB1206GD601TR060QYF Ferrite rod core SMD 1206 600 Ω 600 mA 4000 pc(s)

  • Item no.: 1502127
  • Manufacturer no.: NCB1206GD601TR060QYF
  • EAN: 2050004597189

SMD Ferrit 1206 600R ±25% 600mA DC

  • Item no.: 1502127
  • Manufacturer no.: NCB1206GD601TR060QYF
  • EAN: 2050004597189

SMD Ferrit 1206 600R ±25% 600mA DC

Type SMD
Type 1206
Impedance at 100 MHz 600 Ω
Tolerance ± 25 %
Nominal current 600 mA
Length 3.2 mm
Width 1.6 mm
Min. temperature -40 °C
Max. temperature +125 °C
Industrial packaging Yes
Content 4000 pc(s)
Dim (L x W) 3.2 mm x 1.6 mm
Type NCB1206GD601TR060QYF
RoHS-compliant Yes
Product type Ferrite rod core

Technical data

Type SMD
Type 1206
Impedance at 100 MHz 600 Ω
Tolerance ± 25 %
Nominal current 600 mA
Length 3.2 mm
Width 1.6 mm
Min. temperature -40 °C
Max. temperature +125 °C
Industrial packaging Yes

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes