NIC Components NLA0703J43NTRF Inductor Wound air-core SMD 0504 43 nH 4 A 2000 pc(s)
Technical data
Features | Wound air-core |
---|---|
Type | SMD |
Type | 0504 |
Inductance (L) | 43 nH |
Tolerance ± | 5 % |
Nominal current | 4 A |
Length | 4.95 mm |
Width | 3.81 mm |
Height | 4.20 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
---|---|
Industrial packaging | Yes |
Content | 2000 pc(s) |
Dim | (L x W x H) 4.95 x 3.81 x 4.20 mm |
Type | NLA0703J43NTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
Wound air-core INDUCTANCE SMD NLA
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes