NIC Components NMLQ04B2N4TRF Inductor SMD 0402 2.4 nH 300 mA 10000 pc(s)

  • Item no.: 1506123
  • Manufacturer no.: NMLQ04B2N4TRF
  • EAN: 2050004621082

SM Chip Induktivität 0402 2.4nH ±0.1nH

  • Item no.: 1506123
  • Manufacturer no.: NMLQ04B2N4TRF
  • EAN: 2050004621082

SM Chip Induktivität 0402 2.4nH ±0.1nH

Type SMD
Type 0402
Inductance (L) 2.4 nH
Nominal current 300 mA
Length 1 mm
Width 0.5 mm
Height 0.5 mm
Min. temperature -55 °C
Max. temperature +125 °C
Industrial packaging Yes
Content 10000 pc(s)
Dim (L x W x H) 1 x 0.5 x 0.5 mm
Type NMLQ04B2N4TRF
RoHS-compliant Yes
Product type Inductor

Technical data

Type SMD
Type 0402
Inductance (L) 2.4 nH
Nominal current 300 mA
Length 1 mm
Width 0.5 mm
Height 0.5 mm
Min. temperature -55 °C
Max. temperature +125 °C
Industrial packaging Yes

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes