NIC Components NPI32C560MTRF Inductor unshielded SMD NPI32C 56 µH 0.2 A 3000 pc(s)
Technical data
Features | unshielded |
---|---|
Type | SMD |
Type | NPI32C |
Inductance (L) | 56 µH |
Tolerance ± | 20 % |
Nominal current | 0.2 A |
Length | 3.5 mm |
Width | 3 mm |
Height | 2.1 mm |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
---|---|
Industrial packaging | Yes |
Content | 3000 pc(s) |
Dim | (L x W x H) 3.5 x 3 x 2.1 mm |
Type | NPI32C560MTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPI-C
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes