NIC Components NPI63LS220MTRF Inductor unshielded SMD NPI63LS 22 µH 1.28 A 2000 pc(s)

  • Item no.: 1506851
  • Manufacturer no.: NPI63LS220MTRF
  • EAN: 2050004628364

SMD Induktiv. Non-shel.22uH ±20% 6x6x2.8

  • Item no.: 1506851
  • Manufacturer no.: NPI63LS220MTRF
  • EAN: 2050004628364

SMD Induktiv. Non-shel.22uH ±20% 6x6x2.8

Features unshielded
Type SMD
Type NPI63LS
Inductance (L) 22 µH
Tolerance ± 20 %
Nominal current 1.28 A
Length 6 mm
Width 6 mm
Height 2.8 mm
Min. temperature -25 °C
Max. temperature +120 °C
Industrial packaging Yes
Content 2000 pc(s)
Dim (L x W x H) 6 x 6 x 2.8 mm
Type NPI63LS220MTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Features unshielded
Type SMD
Type NPI63LS
Inductance (L) 22 µH
Tolerance ± 20 %
Nominal current 1.28 A
Length 6 mm
Width 6 mm
Height 2.8 mm
Min. temperature -25 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes